
3S8W4_2412D2RP | |
---|---|
DigiKey Part Number | 3182-3S8W4_2412D2RP-ND |
Manufacturer | |
Manufacturer Product Number | 3S8W4_2412D2RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 3S8W4_2412D2RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,781.01000 | ₹1,781.01 |
5 | ₹1,714.81200 | ₹8,574.06 |
23 | ₹1,654.15217 | ₹38,045.50 |
46 | ₹1,627.27935 | ₹74,854.85 |
69 | ₹1,611.74986 | ₹1,11,210.74 |
115 | ₹1,592.37374 | ₹1,83,122.98 |
253 | ₹1,562.87976 | ₹3,95,408.58 |
506 | ₹1,537.36613 | ₹7,77,907.26 |