Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6DAW_2405D1.5

DigiKey Part Number
3182-6DAW_2405D1.5-ND
Manufacturer
Manufacturer Product Number
6DAW_2405D1.5
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 600mA, 600mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA, 600mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,312.06000₹1,312.06
5₹1,263.04400₹6,315.22
12₹1,237.27750₹14,847.33
36₹1,205.61972₹43,402.31
60₹1,191.15000₹71,469.00
108₹1,174.68722₹1,26,866.22
252₹1,151.34262₹2,90,138.34
504₹1,132.56490₹5,70,812.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.