AC or DC DIN Rail Power Supply 1 Output 48V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75ACDRH_48S

DigiKey Part Number
3182-75ACDRH_48S-ND
Manufacturer
Manufacturer Product Number
75ACDRH_48S
Description
AC/DC DIN RAIL SUPPLY 48V 75W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
-
Power (Watts)
75W
Voltage - Isolation
3 kV
Applications
-
Efficiency
-
Operating Temperature
-25°C ~ 70°C
Features
-
Size / Dimension
-
Approval Agency
-
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,615.73000₹2,615.73
10₹2,299.27100₹22,992.71
25₹2,184.13080₹54,603.27
50₹2,100.91560₹1,05,045.78
Manufacturers Standard Package