
5TAW_4805D1.5 | |
|---|---|
DigiKey Part Number | 3182-5TAW_4805D1.5-ND |
Manufacturer | |
Manufacturer Product Number | 5TAW_4805D1.5 |
Description | DC-DC TELECOM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 36V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 71°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 18 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,836.70000 | ₹1,836.70 |
| 5 | ₹1,731.21000 | ₹8,656.05 |
| 15 | ₹1,662.62467 | ₹24,939.37 |
| 30 | ₹1,620.78400 | ₹48,623.52 |
| 60 | ₹1,580.03083 | ₹94,801.85 |
| 105 | ₹1,547.84610 | ₹1,62,523.84 |
| 255 | ₹1,498.16776 | ₹3,82,032.78 |
| 510 | ₹1,460.46947 | ₹7,44,839.43 |