
05-14-A-0127-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-14-A-0127-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-14-A-0127-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹189.17000 | ₹189.17 |
| 5 | ₹151.70600 | ₹758.53 |
| 10 | ₹137.72900 | ₹1,377.29 |
| 25 | ₹120.91800 | ₹3,022.95 |
| 50 | ₹109.56800 | ₹5,478.40 |
| 100 | ₹99.29900 | ₹9,929.90 |