
05-30-D-0076-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-30-D-0076-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-30-D-0076-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹220.85000 | ₹220.85 |
| 5 | ₹176.68000 | ₹883.40 |
| 10 | ₹160.18700 | ₹1,601.87 |
| 25 | ₹140.71080 | ₹3,517.77 |
| 50 | ₹127.49700 | ₹6,374.85 |
| 100 | ₹115.55060 | ₹11,555.06 |