05-40-A-0127-A-4-06-4-T-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 453
Unit Price: ₹241.35000
Datasheet

Parametric Equivalent


GCT
In Stock: 443
Unit Price: ₹138.85000
Datasheet

Parametric Equivalent


Molex
In Stock: 2,239
Unit Price: ₹460.34000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹237.70071
Datasheet

Parametric Equivalent


Molex
In Stock: 755
Unit Price: ₹402.56000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₹401.01290
Datasheet

Parametric Equivalent


Molex
In Stock: 575
Unit Price: ₹498.55000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 455
Unit Price: ₹407.22000
Datasheet
New Product
40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-40-A-0127-A-4-06-4-T-HF

DigiKey Part Number
2073-05-40-A-0127-A-4-06-4-T-HF-ND
Manufacturer
Manufacturer Product Number
05-40-A-0127-A-4-06-4-T-HF
Description
0.5MM PITCH FLAT FLEX CABLE, 40
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1,000₹92.44144₹92,441.44