Connector Header Surface Mount 5 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC032-05-A-2-0200-0200-L-B

DigiKey Part Number
2073-BC032-05-A-2-0200-0200-L-BTR-ND - Tape & Reel (TR)
2073-BC032-05-A-2-0200-0200-L-BCT-ND - Cut Tape (CT)
2073-BC032-05-A-2-0200-0200-L-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC032-05-A-2-0200-0200-L-B
Description
5POS 1.0MM PITCH PIN HEADER, TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BC032-05-A-2-0200-0200-L-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.079" (2.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.039" (1.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,710
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹113.69000₹113.69
10₹96.63400₹966.34
100₹82.13410₹8,213.41
500₹73.30570₹36,652.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600₹67.52898₹1,08,046.37
3,200₹64.30678₹2,05,781.70
4,800₹62.49461₹2,99,974.13
8,000₹60.28412₹4,82,272.96
11,200₹58.87117₹6,59,357.10
16,000₹57.41009₹9,18,561.44
Manufacturers Standard Package