Connector Header Surface Mount 12 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC050-12A-K0-0200-0160-0480-LB

DigiKey Part Number
2073-BC050-12A-K0-0200-0160-0480-LBTR-ND - Tape & Reel (TR)
2073-BC050-12A-K0-0200-0160-0480-LBCT-ND - Cut Tape (CT)
2073-BC050-12A-K0-0200-0160-0480-LBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC050-12A-K0-0200-0160-0480-LB
Description
12W,1.0MM PITCH ELEV PIN HDR,DIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BC050-12A-K0-0200-0160-0480-LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.079" (2.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.039" (1.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,134
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹127.66000₹127.66
10₹108.28200₹1,082.82
100₹91.98390₹9,198.39
500₹82.09872₹41,049.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200₹77.18053₹92,616.64
2,400₹73.49774₹1,76,394.58
3,600₹71.42603₹2,57,133.71
6,000₹68.89971₹4,13,398.26
8,400₹67.28506₹5,65,194.50
12,000₹65.61444₹7,87,373.28
Manufacturers Standard Package