
BC057-08-A-A-0150-L-C | |
|---|---|
DigiKey Part Number | 2073-BC057-08-A-A-0150-L-CTR-ND - Tape & Reel (TR) 2073-BC057-08-A-A-0150-L-CCT-ND - Cut Tape (CT) 2073-BC057-08-A-A-0150-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC057-08-A-A-0150-L-C |
Description | 8W,1.0MM PITCH PIN HDR,DIL, SMT, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC057-08-A-A-0150-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.059" (1.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.122" (3.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹131.39000 | ₹131.39 |
| 10 | ₹111.73000 | ₹1,117.30 |
| 100 | ₹94.98450 | ₹9,498.45 |
| 500 | ₹84.77690 | ₹42,388.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹77.01947 | ₹1,15,529.21 |
| 3,000 | ₹73.34453 | ₹2,20,033.59 |
| 4,500 | ₹71.27735 | ₹3,20,748.08 |
| 7,500 | ₹68.75636 | ₹5,15,672.70 |
| 10,500 | ₹67.14504 | ₹7,05,022.92 |
