
BC084-08-A-0390-L-C | |
|---|---|
DigiKey Part Number | 2073-BC084-08-A-0390-L-CTR-ND - Tape & Reel (TR) 2073-BC084-08-A-0390-L-CCT-ND - Cut Tape (CT) 2073-BC084-08-A-0390-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC084-08-A-0390-L-C |
Description | CONN RCPT 8POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BC084-08-A-0390-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.089" (2.26mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 10 | ₹92.06800 | ₹920.68 |
| 100 | ₹78.21100 | ₹7,821.10 |
| 500 | ₹69.81122 | ₹34,905.61 |
| 1,000 | ₹66.47796 | ₹66,477.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹63.30498 | ₹1,26,609.96 |
| 4,000 | ₹60.28459 | ₹2,41,138.36 |
| 6,000 | ₹58.58557 | ₹3,51,513.42 |
| 10,000 | ₹56.51349 | ₹5,65,134.90 |
| 14,000 | ₹55.18894 | ₹7,72,645.16 |


