8 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC085-08-A-0390-L-C

DigiKey Part Number
2073-BC085-08-A-0390-L-CTR-ND - Tape & Reel (TR)
2073-BC085-08-A-0390-L-CCT-ND - Cut Tape (CT)
2073-BC085-08-A-0390-L-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC085-08-A-0390-L-C
Description
8W, 1.0MM PITCH SOCKET, DIL, SMT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BC085-08-A-0390-L-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.039" (1.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.089" (2.26mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC/DC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,211
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹104.37000₹104.37
10₹88.80600₹888.06
100₹75.42470₹7,542.47
500₹67.31756₹33,658.78
1,000₹64.10358₹64,103.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹59.32283₹1,77,968.49
6,000₹56.49339₹3,38,960.34
9,000₹54.90146₹4,94,113.14
15,000₹52.95978₹7,94,396.70
Manufacturers Standard Package