
CABLE 305 RF-0100-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE305RF-0100-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 305 RF-0100-A-1 |
Description | COAX CBL SMA TO SMA 3.9" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-178 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,440.66000 | ₹1,440.66 |
| 10 | ₹1,224.37100 | ₹12,243.71 |
| 25 | ₹1,147.71600 | ₹28,692.90 |
| 50 | ₹1,092.94140 | ₹54,647.07 |
| 100 | ₹1,040.78510 | ₹1,04,078.51 |
| 250 | ₹975.67232 | ₹2,43,918.08 |
| 500 | ₹929.15202 | ₹4,64,576.01 |
| 1,000 | ₹884.86350 | ₹8,84,863.50 |










