


PMEG3010EXD-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3010EXD-QXTR-ND - Tape & Reel (TR) 1727-PMEG3010EXD-QXCT-ND - Cut Tape (CT) 1727-PMEG3010EXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010EXD-QX |
Description | PMEG3010EXD-Q/SOD323HP/SO2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.3 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 30 V | |
Capacitance @ Vr, F | 105pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.72300 | ₹147.23 |
| 100 | ₹9.15090 | ₹915.09 |
| 500 | ₹6.72058 | ₹3,360.29 |
| 1,000 | ₹5.93222 | ₹5,932.22 |
| 2,000 | ₹5.26827 | ₹10,536.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₹4.62182 | ₹20,798.19 |
| 9,000 | ₹4.16334 | ₹37,470.06 |
| 13,500 | ₹3.92948 | ₹53,047.98 |
| 22,500 | ₹3.66656 | ₹82,497.60 |
| 31,500 | ₹3.51078 | ₹1,10,589.57 |
| 45,000 | ₹3.35929 | ₹1,51,168.05 |
| 1,12,500 | ₹3.02681 | ₹3,40,516.12 |
| 2,25,000 | ₹2.82139 | ₹6,34,812.75 |