
PMEG2020EXD-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2020EXD-QXTR-ND - Tape & Reel (TR) 1727-PMEG2020EXD-QXCT-ND - Cut Tape (CT) 1727-PMEG2020EXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2020EXD-QX |
Description | PMEG2020EXD-Q/SOD323HP/SO2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6.3 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 20 V | |
Capacitance @ Vr, F | 105pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.12100 | ₹161.21 |
| 100 | ₹10.05480 | ₹1,005.48 |
| 500 | ₹7.40456 | ₹3,702.28 |
| 1,000 | ₹6.54725 | ₹6,547.25 |
| 2,000 | ₹5.82273 | ₹11,645.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₹5.11840 | ₹23,032.80 |
| 9,000 | ₹4.61882 | ₹41,569.38 |
| 13,500 | ₹4.36400 | ₹58,914.00 |
| 22,500 | ₹4.07753 | ₹91,744.43 |
| 31,500 | ₹3.90784 | ₹1,23,096.96 |
| 45,000 | ₹3.74285 | ₹1,68,428.25 |
| 1,12,500 | ₹3.38069 | ₹3,80,327.62 |
| 2,25,000 | ₹3.17997 | ₹7,15,493.25 |