
MEM2085-00-115-00-A | |
|---|---|
DigiKey Part Number | 2073-MEM2085-00-115-00-ATR-ND - Tape & Reel (TR) 2073-MEM2085-00-115-00-ACT-ND - Cut Tape (CT) 2073-MEM2085-00-115-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2085-00-115-00-A |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MEM2085-00-115-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.045" (1.15mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹65.69600 | ₹656.96 |
| 25 | ₹61.54000 | ₹1,538.50 |
| 50 | ₹58.61400 | ₹2,930.70 |
| 100 | ₹55.80910 | ₹5,580.91 |
| 250 | ₹52.31088 | ₹13,077.72 |
| 500 | ₹49.81164 | ₹24,905.82 |
| 1,000 | ₹47.43261 | ₹47,432.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹44.46277 | ₹1,11,156.93 |
| 5,000 | ₹42.34092 | ₹2,11,704.60 |
| 7,500 | ₹41.14758 | ₹3,08,606.85 |
| 12,500 | ₹39.69217 | ₹4,96,152.12 |
| 17,500 | ₹38.76197 | ₹6,78,334.47 |









