



SIM8051-6-0-14-01-A | |
|---|---|
DigiKey Part Number | 2073-SIM8051-6-0-14-01-ATR-ND - Tape & Reel (TR) 2073-SIM8051-6-0-14-01-ACT-ND - Cut Tape (CT) 2073-SIM8051-6-0-14-01-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM8051-6-0-14-01-A |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM8051-6-0-14-01-A Models |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer GCT | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.053" (1.35mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type NANO SIM | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Connector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1042240820 | Molex | 20,748 | WM23749CT-ND | ₹215.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.46000 | ₹95.46 |
| 10 | ₹80.90100 | ₹809.01 |
| 25 | ₹75.87280 | ₹1,896.82 |
| 50 | ₹72.22460 | ₹3,611.23 |
| 100 | ₹68.77490 | ₹6,877.49 |
| 250 | ₹64.46716 | ₹16,116.79 |
| 500 | ₹61.38802 | ₹30,694.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹56.80744 | ₹85,211.16 |
| 3,000 | ₹54.09658 | ₹1,62,289.74 |
| 4,500 | ₹52.57171 | ₹2,36,572.70 |
| 7,500 | ₹50.71180 | ₹3,80,338.50 |
| 10,500 | ₹49.52342 | ₹5,19,995.91 |
| 15,000 | ₹48.29379 | ₹7,24,406.85 |









