
SIM8070-6-0-11-00-A | |
|---|---|
DigiKey Part Number | 2073-SIM8070-6-0-11-00-ATR-ND - Tape & Reel (TR) 2073-SIM8070-6-0-11-00-ACT-ND - Cut Tape (CT) 2073-SIM8070-6-0-11-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM8070-6-0-11-00-A |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM8070-6-0-11-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.043" (1.10mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹38.57900 | ₹385.79 |
| 25 | ₹36.15600 | ₹903.90 |
| 50 | ₹34.40420 | ₹1,720.21 |
| 100 | ₹32.76420 | ₹3,276.42 |
| 250 | ₹30.71036 | ₹7,677.59 |
| 500 | ₹29.24176 | ₹14,620.88 |
| 1,000 | ₹27.84491 | ₹27,844.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹26.51515 | ₹53,030.30 |
| 4,000 | ₹25.24921 | ₹1,00,996.84 |
| 6,000 | ₹24.53712 | ₹1,47,222.72 |
| 10,000 | ₹23.66887 | ₹2,36,688.70 |
| 14,000 | ₹23.11379 | ₹3,23,593.06 |
| 20,000 | ₹22.53983 | ₹4,50,796.60 |









