New Product
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWT0220-016025GSA

DigiKey Part Number
2073-SWT0220-016025GSATR-ND - Tape & Reel (TR)
2073-SWT0220-016025GSACT-ND - Cut Tape (CT)
2073-SWT0220-016025GSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWT0220-016025GSA
Description
TACTILE SWITCH, SPST-NO, 5.2 X 5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SWT0220-016025GSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
5.20mm x 5.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹9.13200₹91.32
25₹8.61040₹215.26
50₹8.18180₹409.09
100₹7.76240₹776.24
250₹7.21260₹1,803.15
500₹6.81004₹3,405.02
1,000₹6.42611₹6,426.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.42669₹21,706.76
8,000₹5.13536₹41,082.88
12,000₹4.97761₹59,731.32
20,000₹4.79228₹95,845.60
28,000₹4.67824₹1,30,990.72
40,000₹4.56425₹1,82,570.00
1,00,000₹4.30255₹4,30,255.00
2,00,000₹4.13265₹8,26,530.00
Manufacturers Standard Package