FFC3A20-08-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC3A20-20-G

DigiKey Part Number
2073-FFC3A20-20-GTR-ND - Tape & Reel (TR)
2073-FFC3A20-20-GCT-ND - Cut Tape (CT)
2073-FFC3A20-20-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFC3A20-20-G
Description
CONN FFC FPC VERT 20POS 1MM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FFC3A20-20-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
20
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.217" (5.50mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Zero Insertion Force (ZIF)
Voltage Rating
125V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
Flash
Housing Color
Natural
Actuator Color
Brown
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,467
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹46.14000₹46.14
10₹39.22300₹392.23
25₹36.77400₹919.35
50₹35.03460₹1,751.73
100₹33.34850₹3,334.85
250₹31.25776₹7,814.44
500₹29.76518₹14,882.59
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹27.54312₹41,314.68
3,000₹26.22799₹78,683.97
4,500₹25.48830₹1,14,697.35
7,500₹24.58607₹1,84,395.52
10,500₹24.00958₹2,52,100.59
15,000₹23.41328₹3,51,199.20
37,500₹21.94890₹8,23,083.75
Manufacturers Standard Package