
162 4 | |
|---|---|
DigiKey Part Number | 2128-1624-ND |
Manufacturer | |
Manufacturer Product Number | 162 4 |
Description | SCREWDRIVER PH 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PH4 Phillips Screwdriver 13.39" (340.0mm) |
Datasheet | Datasheet |
Category | Tip Type Phillips |
Manufacturer Gedore Tools, Inc. | Size PH4 |
Packaging Bulk | Length - Blade 7.87" (200.0mm) |
Part Status Active | Length - Overall 13.39" (340.0mm) |
Tool Type Screwdriver | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,597.91000 | ₹3,597.91 |