
165 TX T3 | |
|---|---|
DigiKey Part Number | 2128-165TXT3-ND |
Manufacturer | |
Manufacturer Product Number | 165 TX T3 |
Description | ELECTRONIC SCREWDRIVER TORX T3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | T3 Torx® Screwdriver 6.10" (155.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T3 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.10" (155.0mm) | |
Features | Chrome Finish, Ergonomic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,326.97000 | ₹1,326.97 |