42 19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42 19

DigiKey Part Number
2128-4219-ND
Manufacturer
Manufacturer Product Number
42 19
Description
HEX KEY L-SHAPE 19MM 7.83"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 19mm 7.83" (199.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
19mm
Length - Overall
7.83" (199.0mm)
Features
Chrome Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,489.18000₹2,489.18
5₹2,307.00800₹11,535.04
10₹2,232.82800₹22,328.28
25₹2,138.36000₹53,459.00
Manufacturers Standard Package