
42 X 8 | |
|---|---|
DigiKey Part Number | 2128-42X8-ND |
Manufacturer | |
Manufacturer Product Number | 42 X 8 |
Description | TRIPLE SQ KEY L-SHAPE 40MM 3.86" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Triple Square Key L-Key 40mm 3.86" (98.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Triple Square | |
Size | 40mm | |
Length - Overall | 3.86" (98.0mm) | |
Features | Chrome Plated | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,175.55000 | ₹1,175.55 |