
54 MH | |
|---|---|
DigiKey Part Number | 2128-54MH-ND |
Manufacturer | |
Manufacturer Product Number | 54 MH |
Description | SOCKET HEX CHROME FIN 16MM 2.52" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 16mm 2.52" (64.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 16mm | |
Drive Size | 1/2" | |
Length | 2.52" (64.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,688.19000 | ₹4,688.19 |