Open End Wrench 24mm x 30mm 11.02" (280.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6 24X30

DigiKey Part Number
2128-624X30-ND
Manufacturer
Manufacturer Product Number
6 24X30
Description
WRENCH OPEN END 24X30MM 11.02"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open End Wrench 24mm x 30mm 11.02" (280.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Open End
Measurement Type
Metric
End - Size
24mm x 30mm
Length
11.02" (280.0mm)
Finish
Chrome Finish
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,018.18000₹4,018.18
Manufacturers Standard Package