Image for B 1525 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B 1525

DigiKey Part Number
2128-B1525-ND
Manufacturer
Manufacturer Product Number
B 1525
Description
FOLDING WORKBENCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Workbench
Color
Blue, Maple
Height
32"
Material
Beech Wood
Width (Inches)
39
Depth (Inches)
7
Features
Folding
Capacity
1102 lbs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,71,255.37000₹1,71,255.37
Manufacturers Standard Package