
BR 1500 LH | |
|---|---|
DigiKey Part Number | 2128-BR1500LH-ND |
Manufacturer | |
Manufacturer Product Number | BR 1500 LH |
Description | WORKBENCH WITH TOOL CABINET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Workbench | |
Color | Blue, Maple | |
Height | 70" | |
Material | Steel | |
Width (Inches) | 78-3/4 | |
Depth (Inches) | 34 | |
Features | 5 Drawer / Cabinet | |
Capacity | 4409 lbs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,05,951.02000 | ₹11,05,951.02 |