
VDE 19 22 | |
|---|---|
DigiKey Part Number | 2128-VDE1922-ND |
Manufacturer | |
Manufacturer Product Number | VDE 19 22 |
Description | SOCKET HEX 22MM 2.26" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket Hex Insulated to 1000V 22mm 2.26" (57.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 22mm | |
Drive Size | 1/2" | |
Length | 2.26" (57.5mm) | |
Features | Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,501.11000 | ₹2,501.11 |