VDE 19 24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDE 19 24

DigiKey Part Number
2128-VDE1924-ND
Manufacturer
Manufacturer Product Number
VDE 19 24
Description
SOCKET HEX 24MM 2.26"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Hex Insulated to 1000V 24mm 2.26" (57.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
24mm
Drive Size
1/2"
Length
2.26" (57.5mm)
Features
Insulated to 1000V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,842.38000₹2,842.38
Manufacturers Standard Package