#4 Phillips Screwdriver 12.60" (320.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDE 2160 PH 4

DigiKey Part Number
2128-VDE2160PH4-ND
Manufacturer
Manufacturer Product Number
VDE 2160 PH 4
Description
VDE SCREWDRIVER PH 4
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#4 Phillips Screwdriver 12.60" (320.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#4
Length - Blade
7.87" (200.0mm)
Length - Overall
12.60" (320.0mm)
Features
Insulated to 1000V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,121.85000₹2,121.85
5₹1,966.41000₹9,832.05
10₹1,903.13800₹19,031.38
25₹1,822.64360₹45,566.09
Manufacturers Standard Package