
VDE 2163 TX T40 | |
|---|---|
DigiKey Part Number | 2128-VDE2163TXT40-ND |
Manufacturer | |
Manufacturer Product Number | VDE 2163 TX T40 |
Description | VDE SCREWDRIVER TORX T40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T40 Torx® Screwdriver 10.63" (270.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T40 | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.63" (270.0mm) | |
Features | Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,314.85000 | ₹1,314.85 |
| 5 | ₹1,219.06000 | ₹6,095.30 |
| 10 | ₹1,179.73500 | ₹11,797.35 |