
VDE 2170 10 | |
|---|---|
DigiKey Part Number | 2128-VDE217010-ND |
Manufacturer | |
Manufacturer Product Number | VDE 2170 10 |
Description | VDE SCREWDRIVER 10 MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1.6mm x 10mm Slotted Screwdriver 12.60" (320.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1.6mm x 10mm | |
Length - Blade | 7.87" (200.0mm) | |
Length - Overall | 12.60" (320.0mm) | |
Features | Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,818.99000 | ₹1,818.99 |
| 5 | ₹1,686.10800 | ₹8,430.54 |
| 10 | ₹1,631.78000 | ₹16,317.80 |
| 25 | ₹1,562.72920 | ₹39,068.23 |