0.4mm x 2.5mm Slotted Screwdriver 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDE 2170 2,5

DigiKey Part Number
2128-VDE21702.5-ND
Manufacturer
Manufacturer Product Number
VDE 2170 2,5
Description
VDE SCREWDRIVER 2.5 MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.4mm x 2.5mm Slotted Screwdriver 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Gedore Tools, Inc.
Size
0.4mm x 2.5mm
Packaging
Bulk
Length - Blade
2.95" (75.0mm)
Part Status
Active
Length - Overall
6.30" (160.0mm)
Tool Type
Screwdriver
Features
Insulated to 1000V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹902.97000₹902.97
5₹836.81000₹4,184.05
10₹809.78600₹8,097.86
25₹775.53120₹19,388.28
Manufacturers Standard Package