Open End (Single) Wrench 15mm 5.91" (150.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDE 894 15

DigiKey Part Number
2128-VDE89415-ND
Manufacturer
Manufacturer Product Number
VDE 894 15
Description
WRENCH OPEN END 15MM 5.91"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 15mm 5.91" (150.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Open End (Single)
Measurement Type
Metric
End - Size
15mm
Length
5.91" (150.0mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
Insulated to 1000V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,565.41000₹2,565.41
Manufacturers Standard Package