
FN-PX14P-15 | |
|---|---|
DigiKey Part Number | 3196-FN-PX14P-15-ND |
Manufacturer | |
Manufacturer Product Number | FN-PX14P-15 |
Description | FAN AXL 140X25MM 12VDC RECT CONN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square/Rounded - 140mm L x 140mm H Hydrodynamic 80.7 CFM (2.26m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 140mm L x 140mm H | |
Width | 25.00mm | |
Air Flow | 80.7 CFM (2.26m³/min) | |
Static Pressure | 0.073 in H2O (18.2 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | ||
Features | Fan Mounts Included, PWM Control, Speed Sensor (Tach) | |
Noise | 27.8dB(A) | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 0.200A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,131.28000 | ₹1,131.28 |
| 10 | ₹932.41900 | ₹9,324.19 |
| 25 | ₹856.04400 | ₹21,401.10 |
| 50 | ₹800.71000 | ₹40,035.50 |
| 100 | ₹758.30110 | ₹75,830.11 |