
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gelmec | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Thickness | 1.000" (25.40mm) | |
Hardness | 30 Shore 00 | |
Form | Individual Pieces | |
Mounting Type | Adhesive |