
GEVX100-6K-UD-M12S | |
|---|---|
DigiKey Part Number | 6289-GEVX100-6K-UD-M12S-ND |
Manufacturer | |
Manufacturer Product Number | GEVX100-6K-UD-M12S |
Description | Power Bar 100cm White 82,3W |
Customer Reference | |
Detailed Description | Bar White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GENESI ELETTRONICA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bar | |
Color | White | |
Length | 39.370" (1000.00mm) | |
Weight | 4.850 lbs (2200 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93,838.30000 | ₹93,838.30 |