


LT1461AIS8-4#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1461AIS8-4#TRPBFTR-ND - Tape & Reel (TR) 505-LT1461AIS8-4#TRPBFCT-ND - Cut Tape (CT) 505-LT1461AIS8-4#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1461AIS8-4#TRPBF |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.04% 100 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1461AIS8-4#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 100 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 8ppmp-p | |
Noise - 10Hz to 10kHz | 9.6ppmrms | |
Voltage - Input | 4.596V ~ 20V | |
Current - Supply | 70µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,764.01000 | ₹1,764.01 |
| 10 | ₹1,405.52400 | ₹14,055.24 |
| 25 | ₹1,315.86080 | ₹32,896.52 |
| 100 | ₹1,267.48800 | ₹1,26,748.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹1,094.28134 | ₹27,35,703.35 |


