
GBU10M | |
|---|---|
DigiKey Part Number | 1913-GBU10M-ND |
Manufacturer | |
Manufacturer Product Number | GBU10M |
Description | BRIDGE RECT 1PHASE 1KV 10A GBU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
EDA/CAD Models | GBU10M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹171.73000 | ₹171.73 |
| 10 | ₹109.67600 | ₹1,096.76 |
| 100 | ₹73.99390 | ₹7,399.39 |
| 500 | ₹58.68698 | ₹29,343.49 |
| 1,000 | ₹53.76439 | ₹53,764.39 |
| 2,000 | ₹49.62476 | ₹99,249.52 |
| 5,000 | ₹45.14715 | ₹2,25,735.75 |
| 10,000 | ₹44.70260 | ₹4,47,026.00 |