



1060-PC3-005-06N22-RX | |
|---|---|
DigiKey Part Number | 5902-1060-PC3-005-06N22-RX-ND |
Manufacturer | |
Manufacturer Product Number | 1060-PC3-005-06N22-RX |
Description | MCS605-PC, PLUG, 5 KVDC, 6P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp or Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Rear Side Nut | |
Termination | Crimp or Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | High Voltage Connector | |
Shielding | ||
Current Rating (Amps) | 4.5A | |
Voltage Rating | 5000VDC | |
Cable Opening | 0.063" (1.60mm) | |
Operating Temperature | -30°C ~ 80°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,117.20000 | ₹10,117.20 |
| 10 | ₹8,600.41500 | ₹86,004.15 |
| 100 | ₹7,422.26490 | ₹7,42,226.49 |












