Socket Contact 14 AWG Size 1.6mm Crimp, Solder Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1100-16F-1S0014-CS

DigiKey Part Number
5902-1100-16F-1S0014-CS-ND
Manufacturer
Manufacturer Product Number
1100-16F-1S0014-CS
Description
PHV-1614F, FEMALE, 14AWG, AG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact 14 AWG Size 1.6mm Crimp, Solder Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GES High Voltage
Series
-
Packaging
Bag
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
1.6mm
Wire Gauge or Range - AWG
14 AWG
Wire Gauge or Range - mm²
2.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp, Solder
Contact Material
Brass
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
Silver
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹349.45000₹349.45
10₹296.70400₹2,967.04
25₹278.14160₹6,953.54
50₹264.83460₹13,241.73
100₹252.18930₹25,218.93
250₹236.39424₹59,098.56
500₹225.11128₹1,12,555.64
1,000₹214.37160₹2,14,371.60
2,500₹200.96269₹5,02,406.73
Manufacturers Standard Package