
12.60067 | |
|---|---|
DigiKey Part Number | 4983-12.60067TR-ND - Tape & Reel (TR) 4983-12.60067CT-ND - Cut Tape (CT) 4983-12.60067DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60067 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹43.33100 | ₹433.31 |
| 25 | ₹40.96440 | ₹1,024.11 |
| 50 | ₹39.26860 | ₹1,963.43 |
| 100 | ₹37.64710 | ₹3,764.71 |
| 250 | ₹35.60452 | ₹8,901.13 |
| 500 | ₹34.13030 | ₹17,065.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹32.71854 | ₹32,718.54 |
| 2,000 | ₹31.36455 | ₹62,729.10 |
| 3,000 | ₹30.59918 | ₹91,797.54 |
| 5,000 | ₹29.66185 | ₹1,48,309.25 |
| 7,000 | ₹29.06019 | ₹2,03,421.33 |
| 10,000 | ₹28.43608 | ₹2,84,360.80 |