
12.94328 | |
|---|---|
DigiKey Part Number | 4983-12.94328TR-ND - Tape & Reel (TR) 4983-12.94328CT-ND - Cut Tape (CT) 4983-12.94328DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94328 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹132.32000 | ₹132.32 |
| 10 | ₹114.99200 | ₹1,149.92 |
| 25 | ₹108.72960 | ₹2,718.24 |
| 50 | ₹104.23780 | ₹5,211.89 |
| 100 | ₹99.92330 | ₹9,992.33 |
| 250 | ₹94.49432 | ₹23,623.58 |
| 500 | ₹90.58798 | ₹45,293.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹86.84376 | ₹86,843.76 |
| 2,000 | ₹83.25657 | ₹1,66,513.14 |
| 3,000 | ₹81.22868 | ₹2,43,686.04 |
| 5,000 | ₹78.74534 | ₹3,93,726.70 |
| 7,000 | ₹77.15175 | ₹5,40,062.25 |
| 10,000 | ₹75.49911 | ₹7,54,991.10 |