
12.95538 | |
|---|---|
DigiKey Part Number | 4983-12.95538TR-ND - Tape & Reel (TR) 4983-12.95538CT-ND - Cut Tape (CT) 4983-12.95538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95538 |
Description | XTAL OSC XO 27.1200MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz XO (Standard) Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Frequency Stability | ±50ppm | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹130.46000 | ₹130.46 |
| 10 | ₹113.68700 | ₹1,136.87 |
| 25 | ₹107.53680 | ₹2,688.42 |
| 50 | ₹103.10100 | ₹5,155.05 |
| 100 | ₹98.82380 | ₹9,882.38 |
| 250 | ₹93.45812 | ₹23,364.53 |
| 500 | ₹89.59462 | ₹44,797.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹85.89047 | ₹85,890.47 |
| 2,000 | ₹82.34241 | ₹1,64,684.82 |
| 3,000 | ₹80.33658 | ₹2,41,009.74 |
| 5,000 | ₹77.88020 | ₹3,89,401.00 |
| 7,000 | ₹76.30469 | ₹5,34,132.83 |
| 10,000 | ₹74.66976 | ₹7,46,697.60 |