
12.95549 | |
---|---|
DigiKey Part Number | 4983-12.95549TR-ND - Tape & Reel (TR) 4983-12.95549CT-ND - Cut Tape (CT) 4983-12.95549DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95549 |
Description | XTAL OSC XO 32.0000MHZ SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹74.54000 | ₹74.54 |
10 | ₹65.04600 | ₹650.46 |
25 | ₹61.55000 | ₹1,538.75 |
50 | ₹59.01220 | ₹2,950.61 |
100 | ₹56.56290 | ₹5,656.29 |
250 | ₹53.49248 | ₹13,373.12 |
500 | ₹51.27930 | ₹25,639.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹49.15752 | ₹49,157.52 |
2,000 | ₹47.12538 | ₹94,250.76 |
3,000 | ₹45.97649 | ₹1,37,929.47 |
5,000 | ₹44.56913 | ₹2,22,845.65 |
7,000 | ₹43.66629 | ₹3,05,664.03 |
10,000 | ₹42.72946 | ₹4,27,294.60 |
12,000 | ₹42.25858 | ₹5,07,102.96 |