
GFG128064I-YPFE-07 | |
|---|---|
DigiKey Part Number | 4699-GFG128064I-YPFE-07-ND |
Manufacturer | |
Manufacturer Product Number | GFG128064I-YPFE-07 |
Description | GRAPHIC DISPLAY STN |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel |
Datasheet | Datasheet |
Category | Backlight LED - Amber |
Manufacturer Gi Far technology Co., Ltd | Interface Parallel |
Packaging Bulk | Controller Type ST7066U-0A |
Part Status Active | Background Color Amber |
Display Type STN - Super-Twisted Nematic | Dot Size 0.35mm W x 0.52mm H |
Display Mode Transflective | Dot Pitch 0.40mm W x 0.57mm H |
Viewing Area 54.00mm W x 15.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,476.77000 | ₹3,476.77 |
| 5 | ₹2,633.62200 | ₹13,168.11 |
| 100 | ₹2,317.62900 | ₹2,31,762.90 |
| 500 | ₹2,106.93546 | ₹10,53,467.73 |
| 1,000 | ₹1,896.24191 | ₹18,96,241.91 |