Parametric Equivalent
Parametric Equivalent

GD25LE40EKIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LE40EKIGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25LE40EKIGR |
Description | IC FLASH 4MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O 133 MHz 6 ns 8-USON (1.5x1.5) |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 60µs, 2.4ms |
Packaging Tape & Reel (TR) | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-USON (1.5x1.5) |
Memory Organization 512K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD25LQ40EEIGR | Gigadevice Electronics Singapore PTE.LTD. | 2,898 | 1970-GD25LQ40EEIGRCT-ND | ₹64.27000 | Parametric Equivalent |
| GD25LQ40EKIGR | Gigadevice Electronics Singapore PTE.LTD. | 0 | 1970-GD25LQ40EKIGRTR-ND | ₹42.20817 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₹38.54758 | ₹3,46,928.22 |

