FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 5.5 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 5.5 ns 8-SOP
GD Serving Automotive Flash Market with SPI-NOR and GD Xccela-NOR Products

GD25LF16ETAGR

DigiKey Part Number
1970-GD25LF16ETAGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25LF16ETAGR
Description
IC FLASH 16MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 5.5 ns 8-SOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
100µs, 4ms
Access Time
5.5 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹73.33863₹4,40,031.78