
GD25LQ16CTIGR | |
|---|---|
DigiKey Part Number | 1970-1037-2-ND - Tape & Reel (TR) 1970-1037-1-ND - Cut Tape (CT) 1970-1037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ16CTIGR |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 1.65V ~ 2.1V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹83.21500 | ₹832.15 |
| 25 | ₹80.96000 | ₹2,024.00 |
| 50 | ₹79.22680 | ₹3,961.34 |
| 100 | ₹77.47480 | ₹7,747.48 |
| 250 | ₹75.14148 | ₹18,785.37 |
| 500 | ₹73.38024 | ₹36,690.12 |
| 1,000 | ₹71.62090 | ₹71,620.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹68.85700 | ₹2,06,571.00 |
| 6,000 | ₹67.13787 | ₹4,02,827.22 |
| 9,000 | ₹66.14363 | ₹5,95,292.67 |